EBA22DCWI

Heilind Number:SULEBA22DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCWI

Detailed Description

Introducing the EBA22DCWI Board To Board PCB Connector, a high-performance solution designed for reliable power and signal transmission in electronic devices. Featuring a sturdy PBT housing and corrosion-resistant Phosphor Bronze contacts with Gold plating, this connector ensures durability and conductivity in demanding environments. With a 3A amperage rating and 750VAC voltage capability, it meets the stringent power requirements of industrial applications. Its threaded mount and thru-hole termination method guarantee secure and stable connection to the PCB. The 2-row, 44-position layout with a 3.18mm pitch offers ample connectivity options, while the hairpin contact type provides efficient signal transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design, measuring just .61 inches in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures RoHS compliance and reliable solder joints. Perfect for use in aerospace, defense, and other hi-rel industries, the EBA22DCWI is the ideal choice for your connectivity needs.