EBA22DCWN

Heilind Number:SULEBA22DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCWN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCWN

Detailed Description

The SKU EBA22DCWN features a high-performance 44-position female connector designed for board-to-board PCB applications. With a pitch of 3.18mm (.125 in) and two rows, it offers reliable connectivity in demanding environments. The termination method is through hole, and the contact material is phosphor bronze with gold plating, ensuring excellent conductivity. Operating at voltages up to 750 VAC and amperages of 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and straight orientation facilitate easy mating. With a tail length of 3.18mm (.125 in) and a compact connector height of .61 in (15.49 mm), it saves space on the PCB while providing robust performance. The termination plating is matte tin, adding to its durability. Meeting the requirements of -65 to 125 °C, it is suitable for use in a wide range of industries. Whether in telecommunications, aerospace, or industrial applications, the EBA22DCWN connector offers reliable and efficient connectivity.