EBA22DCWS

Heilind Number:SULEBA22DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCWS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCWS

Detailed Description

The EBA22DCWS is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a female gender with two rows of contacts, this connector offers seamless connectivity with an amperage rating of 3A and a voltage capacity of 750VAC. Its PBT and Phosphor Bronze construction, along with gold-plated contacts, ensures optimal signal transmission. The termination method of through-hole soldering guarantees secure attachment to the PCB. With a pitch of 3.18mm and 44 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and side-hole mount type make installation convenient. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating enhances durability. Classified under hi-rel connectors, this EBA22DCWS model is ideal for aerospace, defense, and industrial applications.