EBA22DCWT

Heilind Number:SULEBA22DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCWT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCWT

Detailed Description

The EBA22DCWT is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a rugged construction, this connector is ideal for demanding applications. It boasts a female gender with two rows of pins, ensuring secure mating. The threaded mount type and through-hole termination method guarantee stable installation on PCBs. With contact materials of Phosphor Bronze and gold plating, it offers excellent conductivity and corrosion resistance. Engineered for precision, it has a pitch of 3.18mm and hairpin contact type. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent performance standards. With 44 positions and a tail length of 3.18mm, it provides ample connectivity options. The connector's wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. Its compact dimensions of 15.49mm in height and 9.4mm in width ensure compatibility with various PCB layouts. The termination plating of matte tin further enhances its durability. Whether in industrial machinery, telecommunications, or aerospace systems, the EBA22DCWT guarantees seamless signal transmission. Elevate your electronic designs with this versatile and dependable connector.