EBA22DRAH

Heilind Number:SULEBA22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRAH

Detailed Description

Enhance your electronic connections with the EBA22DRAH Board to Board PCB Connector. Designed for high-performance applications, this connector features a durable construction of PBT and Phosphor Bronze with gold contact plating, ensuring reliable conductivity. With an amperage rating of 3A and voltage capability of 750 VAC, it guarantees efficient power transmission. Its two-row, 44-position layout with right-angle orientation and 3.18mm pitch offers versatile connectivity options. The full bellow contact type and thru-hole termination method further enhance its stability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient installation. Trust in the EBA22DRAH for secure and high-speed data transfer in your electronic devices.