EBA22DRAI

Heilind Number:SULEBA22DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRAI

Detailed Description

Introducing our EBA22DRAI Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a rugged construction of PBT and Phosphor Bronze, this connector is designed for durability in demanding environments. Featuring a thread mount type and thru-hole termination method, it ensures secure and stable connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.18mm and voltage rating of 750 VAC, it is suitable for a wide range of applications. The connector has a right-angle orientation, with 44 positions and a tail length of 3.18mm. Operating temperature range of -65 to 125°C guarantees reliable performance in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. The termination plating is Matte Tin, further enhancing its durability. Trust in the EBA22DRAI for high-quality and reliable connectivity in your projects.