EBA22DRAS

Heilind Number:SULEBA22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRAS

Detailed Description

Introducing the EBA22DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in aerospace, defense, and industrial environments. Featuring PBT and Phosphor Bronze material with gold plating, it ensures reliable conductivity and corrosion resistance. The 44-position, 2-row female connector offers a secure and efficient connection, with a voltage rating of 750 VAC and an amperage of 3 A, making it suitable for high-power transmission. Its side hole mount type and thru-hole termination method provide easy installation on PCBs. Operating in a wide temperature range from -65°C to 125°C, it guarantees performance in harsh conditions. The right-angle orientation and full bellow contact type further enhance its versatility. With Matte Tin termination plating, it complies with RoHS standards. Trust the EBA22DRAS for seamless and durable board-to-board connections in your projects.