EBA22DREH-S13

Heilind Number:SULEBA22DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DREH-S13

Detailed Description

Introducing the EBA22DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 750VAC, it offers secure power transmission. The female connector with two rows and 44 positions, terminated with a card extender method, guarantees efficient signal transfer. Its gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a tail length of 5.33mm, this connector is suitable for compact designs. The full bellow contact type and straddle orientation further enhance its performance. Meeting strict standards, including an operating temperature range of -65 to 125°C, the EBA22DREH-S13 is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with this reliable and durable connector.