EBA22DREH

Heilind Number:SULEBA22DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DREH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DREH

Detailed Description

The EBA22DREH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, this connector is ideal for space-constrained designs. Featuring two rows of 44 female contacts with eyelet termination, it ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it meets stringent electrical requirements. With a pitch of 3.18mm and a tail length of 5.72mm, it offers easy installation and compatibility with standard PCB layouts. RoHS compliant and capable of operating in a wide temperature range from -65 to 125°C, it is suitable for environmentally sensitive industries. The EBA22DREH connector is the perfect choice for high-reliability applications where performance and durability are paramount.