EBA22DREN-S13

Heilind Number:SULEBA22DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DREN-S13

Detailed Description

Introducing the EBA22DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. With a 3A amperage rating and 750VAC voltage capability, it offers robust power transmission. The female gender connector has 2 rows of 44 positions, ideal for high-density PCB layouts. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 3.18mm pitch and full bellow contact type further enhance signal integrity. With an operating temperature range of -65 to 125°C, it is suitable for aerospace, military, and industrial applications. The compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB integration. Terminated with matte tin, it ensures solder joint reliability. The EBA22DRENS13 is a top choice for engineers seeking high-reliability connectors for mission-critical systems.