| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA22DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA22DREN |
EBA22DREN
| Heilind Number: | SULEBA22DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA22DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA22DREN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power applications. The female connector with two rows and 44 positions offers versatile connectivity options. Its straight orientation and eyelet termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. Trust the EBA22DREN for efficient and dependable power connections in your PCB designs.

