EBA22DRES-S13

Heilind Number:SULEBA22DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRES-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRES-S13

Detailed Description

Introducing the EBA22DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side-hole mount type, ensuring secure and efficient connectivity. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. Gold-plated contacts and a contact type of Full Bellow guarantee reliable signal transmission, while the termination method of Card Extender simplifies installation. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for a wide range of electronic systems. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for your connectivity needs. Whether you're working on aerospace, defense, or industrial projects, the EBA22DRES-S13 ensures high-quality performance. Upgrade your designs with this essential component for seamless connections.