EBA22DRJI

Heilind Number:SULEBA22DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRJI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRJI

Detailed Description

Introducing the PBT & Phosphor Bronze Threaded Board to Board PCB Connector, SKU EBA22DRJI. This high-performance connector, featuring a female gender with two rows and a straight orientation, is designed for precision and durability in electronic applications. With a pitch of 3.18mm (.125 in) and 44 gold-plated contacts made of phosphor bronze, it ensures reliable signal transmission at an amperage of 3A and a voltage of 750VAC. The full bellow contact type and termination method of thru hole mounting guarantee secure connections. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it offers excellent conductivity and corrosion resistance. Trust the EBA22DRJI for premium quality and performance in your electronic assemblies.