EBA22DRJN

Heilind Number:SULEBA22DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRJN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRJN

Detailed Description

Introducing the EBA22DRJN, a high-performance female connector designed for board-to-board PCB applications. With a compact form factor and two rows of 44 positions, this connector offers seamless connectivity in tight spaces. Featuring PBT and phosphor bronze construction, it ensures durability and reliability in demanding environments. The termination method is through-hole, guaranteeing secure attachment to the PCB. Gold-plated phosphor bronze contacts provide excellent conductivity, while a voltage rating of 750 VAC makes it suitable for various power applications. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for both standard and harsh environments. With its straight orientation and no mounting requirement, installation is a breeze. Trust the EBA22DRJN for efficient and dependable board-to-board connections in your electronic designs.