EBA22DRJS

Heilind Number:SULEBA22DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRJS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRJS

Detailed Description

The EBA22DRJS Board To Board PCB Connector is a high-performance component designed for reliable electrical connections in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a 3A amperage and 750VAC voltage rating, it offers efficient power transmission. Its two rows of 44 female contacts, using a full bellow design, guarantee secure connections with a pitch of 3.18mm. The straight orientation and side hole mount type, along with thru-hole termination, facilitate easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. Matte tin termination plating ensures durability. Perfect for use in aerospace, defense, and other high-reliability industries, the EBA22DRJS is a crucial component for mission-critical systems.