| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA22DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA22DRMD-S288 |
EBA22DRMD-S288
| Heilind Number: | SULEBA22DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA22DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBA22DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with two rows of 44 positions, this connector ensures secure and reliable connections. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The termination method of card extender and contact plating of gold guarantee optimal signal transmission. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its versatility. Tailored for professional and industrial settings, the EBA22DRMD-S288 is an essential component for your electronic assembly needs.

