EBA22DRMD

Heilind Number:SULEBA22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRMD

Detailed Description

Introducing the EBA22DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 750VAC, it meets the needs of power-intensive systems. The female connector, with two rows and 44 positions, offers ample connectivity options. Its gold-plated phosphor bronze contacts and wire wrap termination method guarantee optimal signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both industrial and aerospace use. Its clearance hole mount type and straight orientation facilitate easy installation on PCBs. The matte tin termination plating enhances durability and longevity. Trust the EBA22DRMD for secure and efficient board-to-board connections in your electronic designs.