EBA22DRMH-S288

Heilind Number:SULEBA22DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRMH-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, our SKU EBA22DRMH-S288 connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 750VAC, this female connector ensures reliable power delivery. Its two rows of contacts, terminated via the Card Extender method, provide a secure and efficient connection. The Phosphor Bronze contacts, plated with gold, offer excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its unique Loop Bellow contact type and Straddle orientation enhance signal integrity. With 44 positions and a tail length of 13.84mm, it accommodates versatile connection needs. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. The matte tin termination plating ensures long-lasting performance. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for various electronic systems. While not classified as hi-rel, it offers premium quality and functionality. The acronym EBA22DRMHS288 signifies its designation in our extensive connector range. Upgrade your connectivity solutions with this top-of-the-line component.