EBA22DRMH

Heilind Number:SULEBA22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRMH

Detailed Description

Introducing the EBA22DRMH, a high-performance PCB connector designed for demanding applications. Crafted with precision, it features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is built to handle power-intensive tasks with ease. Its female gender, 2 rows, and wire wrap termination method make it versatile for various setups. The gold-plated phosphor bronze contacts guarantee efficient signal transmission, while the clearance hole mount type and loop bellow contact type ensure secure attachment. With 44 positions and a straight orientation, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. The matte tin termination plating enhances durability, making it a reliable choice for board-to-board and card edge connections in industrial, aerospace, and telecommunications applications. Upgrade your connectivity solutions with the EBA22DRMH – where performance meets precision.