EBA22DRMI-S288

Heilind Number:SULEBA22DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRMI-S288

Detailed Description

Introducing the EBA22DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 750VAC, it meets the power requirements of industrial equipment and electronic devices. The female connector, with two rows of 44 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and easy installation. The gold-plated phosphor bronze contacts ensure low contact resistance and high durability. With a pitch of 3.18mm, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating enhances solderability. Whether in aerospace, military, or industrial applications, the EBA22DRMI-S288 guarantees high-reliability connectivity.