EBA22DRMI

Heilind Number:SULEBA22DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRMI

Detailed Description

Introducing the EBA22DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and 750VAC voltage capability, it ensures efficient power transmission. The 44-position, 2-row layout with a 3.18mm pitch allows for versatile connectivity options. Gold-plated Phosphor Bronze contacts and wire wrap termination guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace use. The straight orientation and threaded mount type facilitate easy installation on PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the EBA22DRMI for secure and durable board-level connections in your critical systems.