EBA22DRMN-S288

Heilind Number:SULEBA22DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRMN-S288

Detailed Description

Introducing the EBA22DRMN-S288, a high-performance board-to-board PCB connector designed for precision and reliability. With a dual-row configuration and 44 female contact positions, this connector offers seamless connectivity for your electronic devices. Constructed with PBT and phosphor bronze materials, it ensures durability and optimal performance. The termination method of card extender and gold contact plating guarantees secure and efficient connections. Operating at an impressive 750 VAC voltage and with an amperage of 3A, it is suitable for a wide range of applications. Featuring a loop bellow contact type and straddle orientation, it provides versatility in installation. With a tail length of 13.84mm and a connector height of 15.49mm, it offers ease of use in various setups. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for even the most demanding environments. Perfect for hi-rel applications, the EBA22DRMN-S288 is a crucial component for ensuring seamless connectivity and performance in your electronic systems.