EBA22DRMN

Heilind Number:SULEBA22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRMN

Detailed Description

Introducing the EBA22DRMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, allowing for secure and efficient connections. With a pitch of 3.18mm, contact material made of durable phosphor bronze, and gold plating, it ensures reliable conductivity. The termination method of wire wrap and tail length of 14.22mm facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, and with a voltage rating of 750VAC, this connector is suitable for various environments. Its straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. Ideal for use in telecommunications, industrial machinery, and aerospace, the EBA22DRMN guarantees high performance and durability in every connection.