EBA22DRMS-S288

Heilind Number:SULEBA22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRMS-S288

Detailed Description

Introducing the EBA22DRMS-S288 Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector, with two rows and a side hole mount type, ensures secure and efficient connections. Featuring PBT and Phosphor Bronze construction with Gold plating, it guarantees durability and reliable conductivity. The loop bellow contact type and card extender termination method further enhance its performance. With 44 positions and a voltage rating of 750 VAC, it meets demanding application requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of .61 inches and width of .37 inches, offers space-saving benefits. The Matte Tin termination plating ensures compatibility with PCBs. Whether for industrial or commercial use, the EBA22DRMSS288 is a trusted choice for seamless connectivity.