EBA22DRMS

Heilind Number:SULEBA22DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRMS

Detailed Description

Introducing EBA22DRMS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a PBT and phosphor bronze composition, ensuring durability and reliable performance. With a current rating of 3A and a maximum voltage of 750VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 44 positions, offering ample connectivity options. Its straight orientation and side hole mount type make installation easy. The termination method is wire wrap, with gold-plated phosphor bronze contacts for optimal conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures solderability. With its loop bellow contact type, this connector provides secure mating. Whether in aerospace, military, or industrial applications, the EBA22DRMS connector guarantees high reliability.