EBA22DRMT-S288

Heilind Number:SULEBA22DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRMT-S288

Detailed Description

Introducing the EBA22DRMTS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. Its 44 positions, arranged in two rows with a pitch of 3.18mm, allow for versatile connections. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures a stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the PCB. The matte tin termination plating offers durability and corrosion resistance. Trust the EBA22DRMTS288 for high-reliability connectivity in your electronic systems.