EBA22DRMT

Heilind Number:SULEBA22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRMT

Detailed Description

Introducing the EBA22DRMT, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers a secure connection with its threaded mount type. The termination method of wire wrap ensures efficient installation. With a contact plating of gold and contact material of Phosphor Bronze, it guarantees optimal conductivity. Operating at an amperage of 3A and voltage of 750VAC, it is suitable for various applications. This connector, with two rows and 44 positions, has a pitch of 3.18mm (.125in) and a tail length of 14.22mm (.56in), providing ample space for connectivity. Its straight orientation and loop bellow contact type further enhance its functionality. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating ensures long-lasting performance. A part of the Board To Board PCB Connectors and Card Edge Connectors category, the EBA22DRMT is a reliable solution for your connectivity needs. (Please note that this product is not hi-rel certified.)