EBA22DRSD-S288

Heilind Number:SULEBA22DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRSD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRSD-S288

Detailed Description

EBA22DRSD-S288 presents a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring PBT housing and Phosphor Bronze contact material with Gold plating, this connector ensures excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 750 VAC, it is suitable for demanding industrial applications. The connector, with a 2-row, 44-position configuration and a pitch of 3.18mm, offers efficient signal transmission. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance in harsh environments. The connector’s loop bellow contact type and straddle orientation further enhance its versatility. With a compact size (15.49mm in height and 9.4mm in width), it is ideal for space-constrained setups. Matte Tin termination plating ensures corrosion resistance, making it a reliable choice for long-term use. This connector, belonging to the hi-rel category, is meticulously engineered to meet stringent quality standards, providing peace of mind for mission-critical applications.