EBA22DRSI-S288

Heilind Number:SULEBA22DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRSI-S288

Detailed Description

Introducing the EBA22DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PBT & Phosphor Bronze construction, this connector offers exceptional durability and reliability. Featuring a gender of Female and 44 positions across 2 rows, it ensures seamless connectivity in your electronic systems. The termination_method of Card Extender and contact_material of Phosphor Bronze with Gold plating guarantee excellent signal transmission. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets rigorous industry standards. The contact_type of Loop Bellow and orientation of Straddle further enhance its functionality. Operating temperature range of -65 to 125°C ensures performance in harsh environments. With a connector height of 15.49mm and width of 9.4mm, it offers compact yet efficient connectivity solutions. Ideal for aerospace, defense, and industrial applications, this connector, also known by the acronym EBA22DRSIS288, is a reliable choice for your PCB connection needs.