EBA22DRSI

Heilind Number:SULEBA22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRSI

Detailed Description

Introducing the EBA22DRSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it guarantees efficient power transmission. The termination method of thru hole and contact material of phosphor bronze with gold plating offer excellent conductivity and durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and threaded mount type make installation easy and secure. The Matte Tin termination plating ensures long-term performance. Perfect for use in aerospace, defense, and industrial applications, the EBA22DRSI is a top choice for engineers seeking reliable connectivity solutions.