EBA22DRSN-S288

Heilind Number:SULEBA22DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRSN-S288

Detailed Description

The EBA22DRSN-S288 connector is a high-performance component designed for seamless board-to-board PCB connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures reliable conductivity even in demanding environments. With an amperage rating of 3A and a voltage capacity of 750VAC, this female connector offers robust power transmission. Its 44 positions, arranged in 2 rows with a pitch of 3.18mm, provide ample connectivity options. The termination method of Card Extender and contact type of Loop Bellow guarantee secure and efficient attachment. Operating efficiently in a wide temperature range of -65 to 125°C, the connector is suitable for various industrial applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation. By utilizing Matte Tin termination plating, it ensures long-term durability. The EBA22DRSN-S288 is a top choice for engineers seeking high-reliability connectors for their PCB assemblies.