EBA22DRSN

Heilind Number:SULEBA22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRSN

Detailed Description

The SKU EBA22DRSN features a robust construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With a 3A amperage and 750VAC voltage rating, this connector ensures reliable power transmission. The female gender and 2 rows with 44 positions offer versatile connectivity options. Its straight orientation and no mounting requirement simplify installation. The loop bellow contact type and gold plating guarantee low contact resistance and durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring at just 15.49mm in height and 9.4mm in width, it's compact yet efficient. RoHS compliant and terminated with matte tin, it meets environmental standards. Designed for board-to-board and card edge connections, the EBA22DRSN is a dependable solution for your PCB connectivity needs.