EBA22DRSS-S288

Heilind Number:SULEBA22DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRSS-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EBA22DRSS-S288, offers reliable connectivity in electronic assemblies. With a current rating of 3A and a voltage resistance of 750VAC, this female connector is suitable for various applications. Featuring two rows of 44 positions, it ensures ample connectivity options. The side hole mount and card extender termination method make installation easy. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent signal transmission. The loop bellow contact type and straddle orientation further enhance performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on PCBs. The matte tin termination plating ensures durability. Ideal for high-reliability applications, this connector is a valuable component in electronic systems.