EBA22DRST-S288

Heilind Number:SULEBA22DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRST-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the SKU EBA22DRST-S288 connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. Its female gender and two-row configuration make it versatile for various connection needs. The threaded mount type and card extender termination method provide secure and easy installation. Each of the 44 contact positions, made of gold-plated Phosphor Bronze, guarantees excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. The termination plating of matte tin further enhances its durability. Perfect for board-to-board and card edge connections, the EBA22DRSTS288 is a reliable solution for demanding electronic systems.