| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA22DRST |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBA22DRST |
EBA22DRST
| Heilind Number: | SULEBA22DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA22DRST |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless and reliable connectivity with our Board To Board PCB Connector, EBA22DRST. Designed for high-performance applications, this connector features PBT & Phosphor Bronze construction with gold plating for enhanced durability and conductivity. With a 3A amperage and 750VAC voltage rating, it ensures efficient power transmission. The female gender, threaded mount type, and thru-hole termination method offer easy installation. Its 44 positions with a pitch of 3.18mm provide ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. The straight orientation and loop bellow contact type further enhance its versatility. Trust in the reliability of our EBA22DRST connector for seamless PCB connections.

