EBA22DRTH

Heilind Number:SULEBA22DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRTH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRTH

Detailed Description

Introducing the EBA22DRTH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PBT and Phosphor Bronze construction, this connector ensures optimal conductivity with an amperage rating of 3A and a voltage capacity of 750VAC. Its female gender, two rows, and straight orientation make it versatile for various applications. The Thru Hole mount type and clearance hole design provide secure attachment to PCBs. With gold-plated contacts and matte tin termination, it guarantees long-lasting durability and excellent signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. Measuring 10.95mm in height and 8.38mm in width, with 44 positions and a pitch of 3.18mm, it offers efficient connectivity in compact spaces. Trust the EBA22DRTH for superior performance in critical electronic systems.