| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA22DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA22DRTI |
EBA22DRTI
| Heilind Number: | SULEBA22DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA22DRTI |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 female connector with a 3A amperage and two rows for threaded mounting on a PCB. Featuring gold-plated phosphor bronze contacts, it offers reliable connectivity with a pitch of 3.18mm (.125 in) and voltage rating of 750 VAC. The full bellow contact type ensures secure mating, while the straight orientation and 44 positions cater to diverse applications. With a tail length of .2in (5.08mm) and operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is suitable for compact designs. The termination plating with matte tin enhances durability. This EBA22DRTI connector is ideal for high-reliability board-to-board and card edge connections in various electronic systems.

