EBA22DRTS

Heilind Number:SULEBA22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRTS

Detailed Description

Introducing the EBA22DRTS, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for high-power applications. The female connector has two rows and a side-hole mount type for easy installation. Utilizing a Thru Hole termination method with gold-plated contacts, it guarantees low contact resistance and long-term durability. The 44-position connector, with a pitch of 3.18mm, offers ample connectivity options for your PCB designs. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. The full bellow contact type and straight orientation further enhance its performance. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient on the PCB. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Certified for compliance with RoHS standards, this connector is environmentally friendly. Whether it's for board-to-board connections or card edge interfaces, the EBA22DRTS is the perfect choice for high-reliability connectivity solutions.