EBA22DRXI

Heilind Number:SULEBA22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRXI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRXI

Detailed Description

Introducing the EBA22DRXI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 750VAC, it is ideal for demanding industrial applications. The full bellow contact type and threaded mount offer secure and stable connections, while the straight orientation and 44 positions provide flexibility in PCB layout. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Trust the EBA22DRXI for seamless and durable board-to-board connections in your electronic systems.