EBA22DRXN

Heilind Number:SULEBA22DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRXN

Detailed Description

Introducing SKU EBA22DRXN, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. This female connector features two rows with 44 positions, allowing for seamless connectivity. Its durable construction with PBT and Phosphor Bronze materials, along with Gold contact plating, ensures optimal conductivity and longevity. With a 3A amperage and 750VAC voltage rating, it meets high power demands with ease. The straight orientation and thru-hole termination method facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained applications. Trust in the reliability and performance of the EBA22DRXN for your connectivity needs.