EBA22DRXS

Heilind Number:SULEBA22DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRXS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRXS

Detailed Description

Introducing the EBA22DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliability in even the harshest environments. The 44-position, dual-row female connector boasts a 3A amperage and 750VAC voltage rating, making it suitable for power and signal transmission. Its side-hole mount and thru-hole termination method offer easy and secure installation. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance. The connector's full bellow contact type and straight orientation ensure efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet robust solution for PCB connections. Trust the EBA22DRXS for high-reliability connectivity in your designs.