EBA22DRYH

Heilind Number:SULEBA22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRYH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRYH

Detailed Description

Experience unparalleled durability and reliability with our PBT & Phosphor Bronze board-to-board PCB connector, SKU EBA22DRYH. Designed with a female gender and featuring two rows for optimal connectivity, this connector ensures seamless performance in demanding environments. With a 3A amperage and 750VAC voltage rating, it guarantees safe and efficient power transmission. The gold-plated phosphor bronze contacts offer superior conductivity while the termination through holes and clearance mounting type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Its straight orientation, 44 positions, and full bellow contact type further enhance its versatility. With a tail length of 11.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, it's a space-efficient solution for your connectivity needs. Trust in the Matte Tin termination plating for long-lasting performance. Whether for hi-rel or standard applications, the EBA22DRYH connector delivers unmatched quality and performance.