EBA22DRYI-S13

Heilind Number:SULEBA22DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRYI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA22DRYI-S13. Designed for reliable and high-performance connectivity, this connector features a female gender with two rows, perfect for various PCB applications. With a threaded mount type and card extender termination method, installation is secure and efficient. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Operating at a maximum voltage of 750 VAC and amperage of 3 A, it guarantees safe and stable power transmission. The full bellow contact type and straddle orientation offer versatility in connection options. With 44 positions and a pitch of 3.18 mm (.125 in), it allows for precise and seamless mating. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its compact design, with a height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), saves space while delivering superior performance. The termination plating of matte tin ensures long-lasting durability. Ideal for use in industrial and electronic applications, this connector is a reliable solution for your connectivity needs.