EBA22DRYN

Heilind Number:SULEBA22DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRYN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRYN

Detailed Description

Introducing the EBA22DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 44 female contacts, this connector offers reliable connectivity in a variety of electronic systems. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity in harsh environments. The gold-plated contacts provide excellent conductivity, while the full bellow contact type guarantees secure mating. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent performance requirements. With a straight orientation and no mounting required, installation is quick and hassle-free. The termination method of thru-hole soldering with matte tin plating ensures a robust connection. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Trust the EBA22DRYN for seamless connectivity and unmatched reliability in your electronic designs.