EBA22DRYS

Heilind Number:SULEBA22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRYS

Detailed Description

Introducing the EBA22DRYS, a high-performance board-to-board PCB connector essential for reliable electronic connections. Designed for female gender with two rows and side-hole mount type, this connector guarantees secure attachment through its through-hole termination method. Crafted with PBT and phosphor bronze materials, it ensures durability and efficient conductivity even in demanding environments. Boasting a 3A amperage and 750VAC voltage, it offers robust power transmission capabilities. With 44 positions and full bellow contact type, it enables extensive connectivity options. The gold-plated phosphor bronze contacts and matte tin termination plating ensure optimal signal transfer and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for various industrial applications. Compact in size with a height of 10.95mm and width of 8.38mm, it fits seamlessly on PCBs, while the 11.18mm tail length aids in easy installation. Trust in the EBA22DRYS for seamless and efficient board-to-board connections in your electronic projects.