EBA22DTAD

Heilind Number:SULEBA22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTAD

Detailed Description

The EBA22DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in environments with an operating temperature range of -65 to 125 °C. With a current rating of 3 A and a voltage capacity of 750 VAC, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. The 44-position, dual-row design with a pitch of 3.18 mm provides ample connectivity options. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and high durability. The connector's loop bellow contact type and matte tin termination plating further enhance its performance and longevity. Measuring 15.49 mm in height and 9.4 mm in width, the EBA22DTAD is compact yet robust, making it ideal for space-constrained applications. With its strict adherence to quality standards, this connector is a reliable choice for industries requiring secure board-level connections.