EBA22DTAI

Heilind Number:SULEBA22DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTAI

Detailed Description

Introducing the EBA22DTAI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a robust construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable power transmission up to 3A at 750VAC. With two rows and 44 positions, it offers ample connectivity options while its threaded mount and thru-hole termination method guarantee secure and stable installation. The right-angle orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design measuring just .61 inches in height and 9.4mm in width, it saves valuable space on the PCB. Trust the EBA22DTAI for efficient and durable connectivity in your electronic designs.