EBA22DTAN

Heilind Number:SULEBA22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTAN

Detailed Description

SKU EBA22DTAN features a robust and reliable board-to-board PCB connector designed for high-performance applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures efficient power transmission. Its gendered female design with two rows and 44 positions offers versatility in connectivity. The termination method of thru hole soldering, along with phosphor bronze contacts plated with gold, guarantees secure and durable connections. Operating within a wide temperature range of -65 to 125 °C, it is suitable for various environments. The right-angle orientation and loop bellow contact type provide ease of use and stability. With a compact form factor, measuring just 15.49 mm in height and 9.4 mm in width, it is ideal for space-constrained applications. The matte tin termination plating enhances solderability. Overall, the EBA22DTAN is a top choice for demanding electronic systems requiring high reliability and performance.