EBA22DTAS

Heilind Number:SULEBA22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DTAS

Detailed Description

Introducing the EBA22DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 44 female contacts, this connector offers reliable connectivity in tight spaces. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure optimal signal transmission with a current rating of 3A and voltage capacity of 750VAC. Its right-angle orientation and side-hole mount make it versatile for various PCB layouts. The loop bellow contact type and thru-hole termination method provide secure connections, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Trust the EBA22DTAS for efficient and durable board-to-board connections in your electronic designs.