EBA22DTAT

Heilind Number:SULEBA22DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DTAT

Detailed Description

Introducing the EBA22DTAT, a high-performance board to board PCB connector designed for demanding applications. With a gender specification of Female and two rows for efficient connectivity, this connector offers secure and reliable attachment via Threaded mount type and Thru Hole termination method. Crafted with precision, it features contact materials of Phosphor Bronze with Gold plating, ensuring excellent conductivity. Operating at an amperage of 3A and voltage of 750VAC, it guarantees robust performance even in harsh conditions with an operating temperature range of -65 to 125°C. The connector's Loop Bellow contact type and Right Angle orientation provide versatility in installation. With 44 positions and a tail length of 2.54mm, it offers ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. The matte tin termination plating enhances durability. Suitable for hi-rel applications, this connector is a reliable solution for your connectivity needs.